American Bright Optoelectronics Corporation AB-GES-C08115W303T2
| Manufacturer | |
| MPN | AB-GES-C08115W303T2 |
| LCSC Part # | C21352483 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AB-GES-C08115W303T2 and AB-GES-C08115Wxx3T1 15W Circular AC LED Light Engines.
Features
AI Translation
- 15W circular AC LED light engine
- SimpleDrive® - 120V AC drive technology
- On-board driver architecture
- Long lifespan - no electrolytic capacitors
- Easy integration
- UL compliant
Applications
AI Translation
- Downlight (diffuse type)
- Ceiling light
- In-ground light
- Wall light
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.8393 | $ 40.84 |
| 200+ | $ 16.2959 | $ 3259.18 |
| 400+ | $ 15.7502 | $ 6300.08 |
| 1,000+ | $ 15.482 | $ 15482.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AB-GES-C08115W303T2 and AB-GES-C08115Wxx3T1 15W Circular AC LED Light Engines.
Features
AI Translation
- 15W circular AC LED light engine
- SimpleDrive® - 120V AC drive technology
- On-board driver architecture
- Long lifespan - no electrolytic capacitors
- Easy integration
- UL compliant
Applications
AI Translation
- Downlight (diffuse type)
- Ceiling light
- In-ground light
- Wall light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

