BL BL8023E
| Manufacturer | BLAsian Brands |
| MPN | BL8023E |
| LCSC Part # | C213391 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating temperature | - | |
| Voltage - Supply | 5V~25V | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 15Ω | |
| Input Logic Level - Low | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BL8023E is a 9V, 80Ω unidirectional relay driver IC designed for smart meter applications. It features high output current and low quiescent power consumption, and is also suitable for pulse driving, level translation, and other applications.
Features
AI Translation
- Pure MOSFET implementation, lower power consumption than conventional BJT transistor circuits, quiescent current <10nA
- Input high/low switching threshold approximately 2.1V, compatible with various MCUs
- Input pins INA and INB with built-in ~100K pull-down resistors
- Integrated high-speed freewheeling diode with reverse voltage clamping, eliminates TVS in most applications
- Typical drive current 100mA; actual drive current varies with relay coil resistance (drive current = supply voltage ÷ sum of chip internal drive resistance and relay coil resistance)
- Maximum drive current 400mA (400mA applies at typical operating voltage of 12V; at maximum operating voltage of 25V, drive current should be less than 100mA)
Applications
AI Translation
- Smart meters
- Pulse and level conversion
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | BL | |
| Packaging | SOP-8 | |
| Features | - | |
| Number of Channels | - | |
| Operating temperature | - | |
| Voltage - Supply | 5V~25V | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | 15Ω | |
| Input Logic Level - Low | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BL8023E is a 9V, 80Ω unidirectional relay driver IC designed for smart meter applications. It features high output current and low quiescent power consumption, and is also suitable for pulse driving, level translation, and other applications.
Features
AI Translation
- Pure MOSFET implementation, lower power consumption than conventional BJT transistor circuits, quiescent current <10nA
- Input high/low switching threshold approximately 2.1V, compatible with various MCUs
- Input pins INA and INB with built-in ~100K pull-down resistors
- Integrated high-speed freewheeling diode with reverse voltage clamping, eliminates TVS in most applications
- Typical drive current 100mA; actual drive current varies with relay coil resistance (drive current = supply voltage ÷ sum of chip internal drive resistance and relay coil resistance)
- Maximum drive current 400mA (400mA applies at typical operating voltage of 12V; at maximum operating voltage of 25V, drive current should be less than 100mA)
Applications
AI Translation
- Smart meters
- Pulse and level conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



