LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL8506-20CRM product image
  • BL8506-20CRM thumbnail 1
  • BL8506-20CRM thumbnail 2
  • BL8506-20CRM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BL BL8506-20CRMRoHS

Manufacturer
BLAsian Brands
MPN
BL8506-20CRM
LCSC Part #
C213387
Packaging
SOT-23-3
Customer #
Key Attributes
Active Low 700mV~10V 1 SOT-23-3 Supervisors RoHS
Datasheetpdf iconBL BL8506-20CRM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerBL
PackagingSOT-23-3
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage2V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BL8506 is a series of high precision voltage detector with ultra low current consumption (500nA typ. at Vdd = 3.0V). It can work at very low voltage, which makes it perfect for system reset. BL8506 is composed of high precision voltage reference, comparator, output driver and resistor array. Internally preset detect voltage has a low temperature drift and requires no external trimming. Two type of output, CMOS and N-channel open-drain are available. BL8506 is available in SOT-89-3, SOT-23-3, TO92, SOT23-5 packages which are Pb free. High-Precision Low Voltage Detector

Features

AI Translation
  • High-precision detection Voltage: ±2%
  • Detection Voltage: 0.9V ~ 6.0V (in 0.1V steps)
  • Precise hysteresis: 4% typ.
  • Operating Voltage range: 0.7V ~ 10V
  • Ultra-low current consumption:500nA typ. (at VDD = 3.0V)
  • Two Output Forms :CMOS(Active Low) and N-channel open-drain(Active Low)

Applications

AI Translation
  • Power monitor for portable equipment such as PDA, DSC, Mobile phone, Notebook, MP3
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Battery Back-up Circuit
  • Power Failure Detector
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1463$ 0.15
10+$ 0.1149$ 1.15
30+$ 0.1014$ 3.04
100+$ 0.0846$ 8.46
500+$ 0.0771$ 38.55
1,000+$ 0.0726$ 72.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$