Littelfuse SPD2-750-2P0-R
| Manufacturer | |
| MPN | SPD2-750-2P0-R |
| LCSC Part # | C21332655 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surge Protective Devices (SPDs) protect equipment against transient overvoltage events lasting microseconds. By limiting overvoltage to equipment during these events, costly damage and downtime are reduced. SPDs in a 2+0 configuration are suitable for branch distribution panel applications at nominal voltages from 120V to 600V.
Applications
AI Translation
- Branch distribution board
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 183.2673 | $ 183.27 |
| 200+ | $ 73.1259 | $ 14625.18 |
| 500+ | $ 70.6823 | $ 35341.15 |
| 1,000+ | $ 69.4743 | $ 69474.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surge Protective Devices (SPDs) protect equipment against transient overvoltage events lasting microseconds. By limiting overvoltage to equipment during these events, costly damage and downtime are reduced. SPDs in a 2+0 configuration are suitable for branch distribution panel applications at nominal voltages from 120V to 600V.
Applications
AI Translation
- Branch distribution board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

