FMS(Formosa Microsemi) BZT52B4V7S
| Manufacturer |
FMS(Formosa Microsemi)
Asian Brands |
| Mfr. Part # | BZT52B4V7S |
| LCSC Part # | C213251 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 200mW SOD-323 |
| Description | Zener Diode Independent 4.7V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0221 | $ 0.02 |
10+ | $ 0.0171 | $ 0.17 |
30+ | $ 0.0143 | $ 0.43 |
100+ | $ 0.0126 | $ 1.26 |
500+ | $ 0.0111 | $ 5.55 |
1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$