Cincon Electronics Co. LTD CFM2003S-P
| Manufacturer | |
| MPN | CFM2003S-P |
| LCSC Part # | C21288429 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 25.4mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage protection | |
| Output Current(Max) | 1.4A | |
| Capacitive Load(Max) | - | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | - | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 88.92mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 50.8mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CFM20 series is a 20-watt open-frame AC-DC module with a universal input range of 85~264Vac, up to 81% efficiency, industry-standard pin output, compliant with EN55022 Class B, continuous short-circuit protection, and PCB-mountable versions available. Input voltage: 85~264Vac; frequency: 47 to 63Hz; inrush current: 40A max (at 230Vac); conducted EMI meets CISPR/FCC Class B; leakage current: 3.5mA max. Output hold-up time: 16ms typical (at 115Vac); short-circuit protection: hiccup mode (auto-recovery); overvoltage protection: TVS clamp; temperature coefficient: ±0.05%/°C. Input-to-output isolation: 4242VDC; operating temperature: 0~70°C (see derating curve); storage temperature: -20~85°C; humidity: 93%RH max (non-condensing); cooling: natural convection; switching frequency: 67KHz typical; MTBF (per MIL-HDBK-217F, GB, 25°C/115VAC): 300K hours min; altitude: 2000m; available in various sizes and weights. Compliant with applicable safety and EMC standards.
Features
- Universal Input Range 85~264Vac
- Efficiency to 81%
- Industry Standard Pin Out
- Meets EN55022 Class B
- Continuous Short Circuit Protection
- PCB Mountable Type is available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.2786 | $ 44.28 |
| 200+ | $ 17.6677 | $ 3533.54 |
| 500+ | $ 17.077 | $ 8538.50 |
| 1,000+ | $ 16.7854 | $ 16785.40 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 25.4mm | |
| Switching Frequency | 67kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Overvoltage protection | |
| Output Current(Max) | 1.4A | |
| Capacitive Load(Max) | - | |
| Type | Open type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | - | |
| Output Voltage | 15V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 88.92mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 50.8mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CFM20 series is a 20-watt open-frame AC-DC module with a universal input range of 85~264Vac, up to 81% efficiency, industry-standard pin output, compliant with EN55022 Class B, continuous short-circuit protection, and PCB-mountable versions available. Input voltage: 85~264Vac; frequency: 47 to 63Hz; inrush current: 40A max (at 230Vac); conducted EMI meets CISPR/FCC Class B; leakage current: 3.5mA max. Output hold-up time: 16ms typical (at 115Vac); short-circuit protection: hiccup mode (auto-recovery); overvoltage protection: TVS clamp; temperature coefficient: ±0.05%/°C. Input-to-output isolation: 4242VDC; operating temperature: 0~70°C (see derating curve); storage temperature: -20~85°C; humidity: 93%RH max (non-condensing); cooling: natural convection; switching frequency: 67KHz typical; MTBF (per MIL-HDBK-217F, GB, 25°C/115VAC): 300K hours min; altitude: 2000m; available in various sizes and weights. Compliant with applicable safety and EMC standards.
Features
- Universal Input Range 85~264Vac
- Efficiency to 81%
- Industry Standard Pin Out
- Meets EN55022 Class B
- Continuous Short Circuit Protection
- PCB Mountable Type is available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

