KEMET OHD3-115B
| Manufacturer | |
| MPN | OHD3-115B |
| LCSC Part # | C21273259 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OHD thermal protectors were developed to address thermal issues and meet safety standards, which have become increasingly important for electronic devices in recent years. Their unique patented design utilizes a magnet and a temperature-sensitive soft ferromagnetic material called Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic material at the Curie temperature.
Features
- High switching reliability
- Fast response speed
- Long service life
- Excellent environmental durability
- Compatible with signal levels from ultra-low (0.1 mW or lower) to high power (6 W)
- Extremely simple circuit design
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range from +30℃ to +130℃ in 5℃ increments
- UL, CSA, and TÜV certified
- RoHS/REACH compliant
- Thermorite rapidly changes its magnetic properties at the Curie temperature with fast response time
- Thermorite Curie temperature is composition-based and does not change over time
- Thermorite exhibits stability against moisture and harmful gases
- Reed switches consist of a pair of Fe-Ni alloy reeds sealed in a glass tube filled with inert gas, switching via the magnetic field of a permanent magnet or electromagnetic coil
- Reeds magnetized by the magnetic field make contact and conduct; they separate and open when the magnetic field is removed
- Glass-sealed reeds ensure high environmental resistance and long service life
Applications
Ambient temperature detection, power transistor overheating monitoring, power module overheating monitoring, indoor heater overheating monitoring, hot air heater overheating monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.987 | $ 4.99 |
| 200+ | $ 1.9911 | $ 398.22 |
| 500+ | $ 1.9247 | $ 962.35 |
| 1,000+ | $ 1.8915 | $ 1891.50 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OHD thermal protectors were developed to address thermal issues and meet safety standards, which have become increasingly important for electronic devices in recent years. Their unique patented design utilizes a magnet and a temperature-sensitive soft ferromagnetic material called Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic material at the Curie temperature.
Features
- High switching reliability
- Fast response speed
- Long service life
- Excellent environmental durability
- Compatible with signal levels from ultra-low (0.1 mW or lower) to high power (6 W)
- Extremely simple circuit design
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range from +30℃ to +130℃ in 5℃ increments
- UL, CSA, and TÜV certified
- RoHS/REACH compliant
- Thermorite rapidly changes its magnetic properties at the Curie temperature with fast response time
- Thermorite Curie temperature is composition-based and does not change over time
- Thermorite exhibits stability against moisture and harmful gases
- Reed switches consist of a pair of Fe-Ni alloy reeds sealed in a glass tube filled with inert gas, switching via the magnetic field of a permanent magnet or electromagnetic coil
- Reeds magnetized by the magnetic field make contact and conduct; they separate and open when the magnetic field is removed
- Glass-sealed reeds ensure high environmental resistance and long service life
Applications
Ambient temperature detection, power transistor overheating monitoring, power module overheating monitoring, indoor heater overheating monitoring, hot air heater overheating monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

