LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T528W477M1R8ATE007 product image
  • T528W477M1R8ATE007 thumbnail 1
  • T528W477M1R8ATE007 thumbnail 2
  • T528W477M1R8ATE007 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEMET T528W477M1R8ATE007RoHS

Manufacturer
MPN
T528W477M1R8ATE007
LCSC Part #
C212720
Packaging
CASE-W-6032-15(mm)
Customer #
Key Attributes
470uF ±20% 1.8V Tantalum Capacitors CASE-W-6032-15(mm)
Datasheetpdf iconKEMET T528W477M1R8ATE007
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5069$ 2.51
10+$ 2.1569$ 21.57
30+$ 1.9364$ 58.09
100+$ 1.5263$ 152.63
500+$ 1.4246$ 712.30
1,000+$ 1.3799$ 1379.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-W-6032-15(mm)
Capacitance470uF
Voltage Rating1.8V
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)7mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece