KEMET T521X107M025ATE060
| Manufacturer | |
| Mfr. Part # | T521X107M025ATE060 |
| LCSC Part # | C212718 |
| Package | CASE-X-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 25V CASE-X-7343-43(mm) |
| Description | 100uF ±20% 25V Tantalum Capacitors 60mΩ@100kHz CASE-X-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-X-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8552 | $ 4.86 |
10+ | $ 4.258 | $ 42.58 |
30+ | $ 3.9029 | $ 117.09 |
100+ | $ 2.978 | $ 297.80 |
500+ | $ 2.8134 | $ 1406.70 |
1,000+ | $ 2.7375 | $ 2737.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$