XKB Connection X9555H1-2x32-PTV01
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X9555H1-2x32-PTV01 |
| LCSC Part # | C21263737 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 2x32P 250V 2 Black 2.54mm 32 Pressure fitting head 1A Free Hanging Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5329 | $ 0.53 |
10+ | $ 0.4186 | $ 4.19 |
36+ | $ 0.3708 | $ 13.35 |
108+ | $ 0.309 | $ 33.37 |
504+ | $ 0.2812 | $ 141.72 |
1,008+ | $ 0.2657 | $ 267.83 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$