XKB Connection TM-1022-B-U
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TM-1022-B-U |
| LCSC Part # | C21262494 |
| Package | SMD-6P,5x4mm |
| Customer # | |
| Description | 16V 500mA Round Plunger 50,000 cycles SPST-NO SMD-6P,5x4mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD-6P,5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,785 
2,785
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2561 | $ 1.28 |
50+ | $ 0.2011 | $ 10.06 |
150+ | $ 0.1775 | $ 26.63 |
500+ | $ 0.1481 | $ 74.05 |
3,000+ | $ 0.135 | $ 405.00 |
6,000+ | $ 0.1272 | $ 763.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$