LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X0502FVS-10A1S-LPSN product image
  • X0502FVS-10A1S-LPSN thumbnail 1
  • X0502FVS-10A1S-LPSN thumbnail 2
  • X0502FVS-10A1S-LPSN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection X0502FVS-10A1S-LPSNRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X0502FVS-10A1S-LPSN
LCSC Part #
C21261232
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
0.5mm BTB Connector
Datasheetpdf iconXKB Connection X0502FVS-10A1S-LPSN
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerXKB Connection
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+125℃
Voltage Rating100V
Current Rating (Max)300mA
Number of Rows2
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins10P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece
In-Stock: 1,470
1,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2828$ 0.2687$ 0.27
10+$ 0.2473$ 0.2350$ 2.35
30+$ 0.2318$ 0.2203$ 6.61
100+$ 0.2133$ 0.2027$ 20.27
500+$ 0.204$ 0.1938$ 96.90
1,500+$ 0.1994$ 0.1895$ 284.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.