ansier KT9-900-602
| Manufacturer | ansierAsian Brands |
| MPN | KT9-900-602 |
| LCSC Part # | C21261005 |
| Packaging | - |
| Customer # | |
| Key Attributes | Electric Actuators/Cylinders RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Electric Actuators/Cylinders | |
| Manufacturer | ansier | |
| Packaging | - | |
| stroke | 16mm | |
| Oil cylinder carrying capacity (push) | - | |
| Oil cylinder bearing capacity (tension) | - | |
| Oil cylinder bearing capacity | 1002KN | |
| Oil storage capacity | 200cm³ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 253.6567 | $ 253.66 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


