LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS12FT36R0 product image
  • RMS12FT36R0 thumbnail 1
  • RMS12FT36R0 thumbnail 2
  • RMS12FT36R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS12FT36R0RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS12FT36R0
LCSC Part #
C212521
Packaging
1206
Customer #
Key Attributes
RES 36Ω ±1% 250mW 1206
Datasheetpdf iconTA-I Tech RMS12FT36R0
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0062$ 0.62
1,000+$ 0.0049$ 4.90
5,000+$ 0.0042$ 21.00
10,000+$ 0.0038$ 38.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0032$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Power(Watts)250mW
Resistance36Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece