Energy Recovery Products PSB30W-0700-34
| Manufacturer | |
| Mfr. Part # | PSB30W-0700-34 |
| LCSC Part # | C21247729 |
| Package | - |
| Customer # | |
| Description | 23V~34V 700mA LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 80.9071 | $ 80.91 |
200+ | $ 32.2831 | $ 6456.62 |
500+ | $ 31.2037 | $ 15601.85 |
1,000+ | $ 30.672 | $ 30672.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$