LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10JT5R1 product image
  • RMS10JT5R1 thumbnail 1
  • RMS10JT5R1 thumbnail 2
  • RMS10JT5R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10JT5R1RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10JT5R1
LCSC Part #
C212471
Packaging
0805
Customer #
Key Attributes
RES 5.1Ω ±5% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10JT5R1
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0026$ 2.60
5,000+$ 0.0022$ 11.00
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece