AMS GW QSLMS2.HM-H8H9-XX53-1U1V
| Manufacturer | |
| Mfr. Part # | GW QSLMS2.HM-H8H9-XX53-1U1V |
| LCSC Part # | C21246819 |
| Package | SMD,3.3x3mm |
| Customer # | |
| Description | 41.1lm 5000K 70 120° 65mA 2.7V Cold White -40℃~+105℃ SMD,3.3x3mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | AMS | |
| Package | SMD,3.3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2227 | $ 0.22 |
10+ | $ 0.218 | $ 2.18 |
30+ | $ 0.2149 | $ 6.45 |
100+ | $ 0.2118 | $ 21.18 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$