MAXIM MAX11905EVKIT#
| Manufacturer | |
| MPN | MAX11905EVKIT# |
| LCSC Part # | C21241848 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.7V~1.9V 20 SPI Analog to Digital Converters (ADCs) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 1.7V~1.9V | |
| Resolution (Bits) | 20 | |
| Features | Bipolar input;Input buffer | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| differential input | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11905 is a 20-bit, 1.6Msps, single-channel, fully differential SAR ADC with internal reference buffers. The MAX11905 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ±VREF input range. Supplies include a 3.3V supply for the reference buffers, a 1.8V analog supply, a 1.8V digital supply, and a 1.5V to 3.6V digital interface supply. This ADC achieves 98.3dB SNR and -123dB THD, guarantees 20-bit resolution with no-missing codes and 6 LSB INL (max). The MAX11905 communicates data using a SPI-compatible serial interface. The MAX11905 is offered in a 20-pin, 4mm x 4mm, TQFN package and is specified over the -40℃ to +85℃ operating temperature range.
Features
- High DC/AC Accuracy Provides Better Measurement Quality
- 20-Bit Resolution with No Missing Codes
- ±6 LSB INL and ±1 LSB DNL Maximum at 20 Bits
- 98.3dB SNR and 98.1dB SINAD at fIN=10kHz
- -123dB THD at fIN=10kHz
- High Sampling Rate SAR Architecture Enables Fast Settling and Acquisition
- 1.6Msps Throughput with No Pipeline Delay
- Integration Simplifies Design
- Integrated Reference Buffers, VREF=2.5V to 3.6V
- ±VREF Unipolar Differential Analog Input Range
- Scalable Ultra-Low Power Supply Reduces Power Consumption
- 9mW at 1.6Msps
- Flexible Low-Voltage Supplies Save Cost
- 1.8V Analog and Digital Core Supply 1.5V to 3.6V Digital Interface Supply
- 3.3V REFVDD Reference Buffer Supply
- Flexible, Industry-Standard Serial Interface and Small Package Reduce Size
- SPI-/QSPI-/MICROWIRE, DSP-Compatible 20-Pin, 4mm x 4mm, TQFN Package
Applications
- Test and Measurement
- Automatic Test Equipment
- Medical Instrumentation
- Process Control and Industrial Automation
- Data Acquisition Systems
- Telecommunications
- Battery-Powered Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 104.4519 | $ 104.45 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

