HUBBELL LHDCMTD2-G-LA
| Manufacturer | |
| MPN | LHDCMTD2-G-LA |
| LCSC Part # | C21240329 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity/Occupancy Sensors Finished Units RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual digital technology: ultrasonic and passive infrared
- IntellIDAPT® adaptive technology; no manual adjustment required
- Single-relay and dual-relay models for switching
- Occupied mode (auto-on) and unoccupied mode (manual-on) operation modes
- 1000 sq ft, 180° coverage area
- RhinoTuff™ lens
- 120/277VAC, 347VAC, and 24VDC models
- Zero arc point switching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 144.3153 | $ 144.32 |
| 200+ | $ 57.5835 | $ 11516.70 |
| 500+ | $ 55.6594 | $ 27829.70 |
| 1,000+ | $ 54.708 | $ 54708.00 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Manufacturer | HUBBELL | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual digital technology: ultrasonic and passive infrared
- IntellIDAPT® adaptive technology; no manual adjustment required
- Single-relay and dual-relay models for switching
- Occupied mode (auto-on) and unoccupied mode (manual-on) operation modes
- 1000 sq ft, 180° coverage area
- RhinoTuff™ lens
- 120/277VAC, 347VAC, and 24VDC models
- Zero arc point switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

