LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RMS10FT12R1 product image
  • RMS10FT12R1 thumbnail 1
  • RMS10FT12R1 thumbnail 2
  • RMS10FT12R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RMS10FT12R1RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RMS10FT12R1
LCSC Part #
C212342
Packaging
0805
Customer #
Key Attributes
RES 12.1Ω ±1% 125mW 0805
Datasheetpdf iconTA-I Tech RMS10FT12R1
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0051$ 0.26
500+$ 0.004$ 2.00
1,500+$ 0.0035$ 5.25
5,000+$ 0.0031$ 15.50
25,000+$ 0.0028$ 70.00
50,000+$ 0.0026$ 130.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging0805
Power(Watts)125mW
Resistance12.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece