DIODES DMP22D6UT-7
| Manufacturer | |
| Mfr. Part # | DMP22D6UT-7 |
| LCSC Part # | C212309 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 430mA SOT-523 |
| Description | P-Channel 20V 430mA 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,240
2,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1607 | $ 0.80 |
50+ | $ 0.1326 | $ 6.63 |
150+ | $ 0.1186 | $ 17.79 |
500+ | $ 0.1081 | $ 54.05 |
3,000+ | $ 0.0996 | $ 298.80 |
6,000+ | $ 0.0954 | $ 572.40 |
9,000+ | $ 0.0945 | $ 850.50 |
21,000+ | $ 0.094 | $ 1974.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$