Rochester Electronics HM4-6504B-9
| Manufacturer | |
| Mfr. Part # | HM4-6504B-9 |
| LCSC Part # | C21226131 |
| Package | - |
| Customer # | |
| Description | 4Kbit 4.5V~5.5V Parallel Port (Parallel) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Rochester Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 141.6451 | $ 141.65 |
200+ | $ 56.5173 | $ 11303.46 |
500+ | $ 54.6288 | $ 27314.40 |
1,000+ | $ 53.6961 | $ 53696.10 |
Standard Packaging 1/Full
Bag | ||