LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 350782-1 product image
  • 350782-1 thumbnail 1
  • 350782-1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 350782-1RoHS

Manufacturer
MPN
350782-1
LCSC Part #
C212035
Packaging
P=6.35mm
Customer #
Key Attributes
CONN HOUSING 9POS 6.35mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 350782-1
Custom CablesMOQ 1pc
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3399$ 1.70
50+$ 0.2717$ 13.59
150+$ 0.2425$ 36.38
1,300+$ 0.1811$ 235.43
2,600+$ 0.1649$ 428.74
5,200+$ 0.1552$ 807.04
Standard Packaging1300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.35mm
Flame Retardant RatingUL94V-0
Pitch6.35mm
With WingsWith Fins
Pins Structure3x3P
Reference Series-
Number of Rows3
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.