LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 213210 product image
Images for reference only

Di-Soric Gmbh & Co KG 213210RoHS

Manufacturer
MPN
213210
LCSC Part #
C21196539
Packaging
-
Customer #
Key Attributes
1mm Proximity Sensors RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 213210

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Proximity Sensors
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Operating Temperature-25℃~+70℃
Sensing Range1mm
Interface-;NPN-NC
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection
Module-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 153.4784$ 153.48
200+$ 61.2394$ 12247.88
500+$ 59.1931$ 29596.55
1,000+$ 58.1817$ 58181.70
Standard Packaging1/Full Bag
Better price for more quantity?
$