LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 770849-5 product image
  • 770849-5 thumbnail 1
  • 770849-5 thumbnail 2
  • 770849-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 770849-5RoHS

Manufacturer
MPN
770849-5
LCSC Part #
C211920
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconTE Connectivity 770849-5
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1593$ 0.80
50+$ 0.1316$ 6.58
150+$ 0.1177$ 17.66
500+$ 0.1074$ 53.70
2,500+$ 0.099$ 247.50
5,000+$ 0.0949$ 474.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialGlass fiber reinforced PA
Number of PINs Per Row5
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.