VISHAY VS-U5FH60FA60
| Manufacturer | |
| MPN | VS-U5FH60FA60 |
| LCSC Part # | C21191926 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 600V 60A 1.8V@30A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 100nA@600V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 305A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 1.8V@30A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS-U5FH60FA60 combines low conduction losses and switching losses, making it ideal for high-frequency converters (soft-switching/resonant). The SOT-227 package isolates the semiconductor from the copper substrate, enabling shared heatsinks and compact assemblies. These modules are designed to improve efficiency in the PFC and output rectification stages of EV/HEV charging stations, the boost stage of solar inverters, and UPS applications — well suited for use with MOSFETs or high-speed IGBTs.
Features
- Ultra-fast and optimized reverse recovery charge Qrr
- Best-in-class balance of forward voltage drop and switching losses
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Electrically isolated substrate
- Large creepage distance between terminals
- Simplified mechanical design for rapid assembly
- Designed and certified for industrial grade
- UL certified, file number E78996
Applications
- High-frequency converters
- EV/HEV charging stations
- Solar inverters
- UPS applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3528 | $ 15.35 |
| 200+ | $ 6.1258 | $ 1225.16 |
| 500+ | $ 5.9217 | $ 2960.85 |
| 1,000+ | $ 5.8205 | $ 5820.50 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 100nA@600V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 305A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 1.8V@30A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS-U5FH60FA60 combines low conduction losses and switching losses, making it ideal for high-frequency converters (soft-switching/resonant). The SOT-227 package isolates the semiconductor from the copper substrate, enabling shared heatsinks and compact assemblies. These modules are designed to improve efficiency in the PFC and output rectification stages of EV/HEV charging stations, the boost stage of solar inverters, and UPS applications — well suited for use with MOSFETs or high-speed IGBTs.
Features
- Ultra-fast and optimized reverse recovery charge Qrr
- Best-in-class balance of forward voltage drop and switching losses
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Electrically isolated substrate
- Large creepage distance between terminals
- Simplified mechanical design for rapid assembly
- Designed and certified for industrial grade
- UL certified, file number E78996
Applications
- High-frequency converters
- EV/HEV charging stations
- Solar inverters
- UPS applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

