LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 936233-1 product image
  • 936233-1 thumbnail 1
  • 936233-1 thumbnail 2
  • 936233-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 936233-1RoHS

Manufacturer
MPN
936233-1
LCSC Part #
C211911
Packaging
P=4mm
Customer #
Key Attributes
CONN HOUSING 4POS 4mm SINGLE ROW
Datasheetpdf iconTE Connectivity 936233-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2291$ 1.15
50+$ 0.1926$ 9.63
150+$ 0.177$ 26.55
500+$ 0.148$ 74.00
2,500+$ 0.1394$ 348.50
5,000+$ 0.1342$ 671.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4mm
Pitch4mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows2
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+80℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.