NXP NX3L1G66GM,115
| Manufacturer | |
| MPN | NX3L1G66GM,115 |
| LCSC Part # | C21177859 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500mΩ 1.4V~4.3V Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 500mΩ | |
| Voltage - Supply | 1.4V~4.3V | |
| Con | 110pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NX3L1G66 is a low-ohmic single-pole single-throw analog switch. It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt trigger action at the enable input (E) makes the circuit tolerant to slower input rise and fall times. The NX3L1G66 allows signals with amplitude up to VCC to be transmitted from Y to Z; or from Z to Y. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
Features
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 Ω (typical) at VCC = 1.4 V
- 1.0 Ω (typical) at VCC = 1.65 V
- < 0.55 Ω (typical) at VCC = 2.3 V
- 0.50 Ω (typical) at VCC = 2.7 V
- 0.50 Ω (typical) at VCC = 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 7500 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM AEC - Q100 - 011 revision B exceeds 1000 V
- IEC61000 - 4 - 2 contact discharge exceeds 4000 V for switch ports
- CMOS low - power consumption
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- Direct interface with TTL levels at 3.0 V
- Control input accepts voltages above supply voltage
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Cell phone
- PDA
- Portable media player
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2408 | $ 0.24 |
| 200+ | $ 0.0961 | $ 19.22 |
| 500+ | $ 0.0929 | $ 46.45 |
| 1,000+ | $ 0.0913 | $ 91.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 500mΩ | |
| Voltage - Supply | 1.4V~4.3V | |
| Con | 110pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NX3L1G66 is a low-ohmic single-pole single-throw analog switch. It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off. Schmitt trigger action at the enable input (E) makes the circuit tolerant to slower input rise and fall times. The NX3L1G66 allows signals with amplitude up to VCC to be transmitted from Y to Z; or from Z to Y. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
Features
- Wide supply voltage range from 1.4 V to 4.3 V
- Very low ON resistance (peak):
- 1.6 Ω (typical) at VCC = 1.4 V
- 1.0 Ω (typical) at VCC = 1.65 V
- < 0.55 Ω (typical) at VCC = 2.3 V
- 0.50 Ω (typical) at VCC = 2.7 V
- 0.50 Ω (typical) at VCC = 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 7500 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM AEC - Q100 - 011 revision B exceeds 1000 V
- IEC61000 - 4 - 2 contact discharge exceeds 4000 V for switch ports
- CMOS low - power consumption
- Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
- Direct interface with TTL levels at 3.0 V
- Control input accepts voltages above supply voltage
- High current handling capability (350 mA continuous current under 3.3 V supply)
- Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C
Applications
- Cell phone
- PDA
- Portable media player
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

