LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SMBJ24A product image
  • SMBJ24A thumbnail 1
  • SMBJ24A thumbnail 2
  • SMBJ24A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SMBJ24ARoHS

Manufacturer
YANGJIEAsian Brands
MPN
SMBJ24A
LCSC Part #
C211760
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 24VWM 38.9VC SMB(DO-214AA)
Datasheetpdf iconYANGJIE SMBJ24A
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1035$ 0.52
50+$ 0.0829$ 4.15
150+$ 0.0726$ 10.89
500+$ 0.0649$ 32.45
3,000+$ 0.0587$ 176.10
6,000+$ 0.0556$ 333.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingSMB(DO-214AA)
Clamping Voltage38.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)15.42A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown26.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Low-profile package
  • Suitable for automatic placement
  • Unidirectional and bidirectional options available
  • Peak pulse power capability of 600 W using 10/1000 μs waveform
  • Low incremental surge resistance with excellent clamping capability
  • Very fast response time
  • High-temperature soldering guaranteed: 260°C / 10 s at terminals
  • Compliant with MSL Level 1
  • RoHS-compliant components

Applications

AI Translation
  • Protection of sensitive electronic equipment against voltage transients induced by inductive load switching and lightning strikes on signal lines of ICs, MOSFETs, and sensor units in consumer, computer, industrial, and telecom applications.