Lumileds L135-R6250R3500000
| Manufacturer | |
| MPN | L135-R6250R3500000 |
| LCSC Part # | C21171350 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Operating Temperature | - | |
| Forward Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Mounting Style | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength - Dominant | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3717 | $ 0.37 |
| 200+ | $ 0.1483 | $ 29.66 |
| 500+ | $ 0.1434 | $ 71.70 |
| 1,000+ | $ 0.1409 | $ 140.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

