Images are for reference only
EDA Models

Samtec ESW-112-23-G-D

Manufacturer
Mfr. Part #
ESW-112-23-G-D
LCSC Part #
C21168950
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 24POS 2.54mm DUAL ROW TH
Description
24P 5.7A -55℃~+125℃ Through Hole 13.59mm 2x12P Top 2.54mm 2 Square Hole 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon Samtec ESW-112-23-G-D
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Samtec
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Samtec ESW-112-23-G-D
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 18
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 18
18 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 4.9231 $ 4.92
10+
$ 4.7775 $ 47.78
36+
$ 4.681 $ 168.52
108+
$ 4.5829 $ 494.95
Standard Packaging 18/Full Tube
Better price for more quantity?
$