LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL ELG-150-54 product image
Images for reference only

MEAN WELL ELG-150-54RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
ELG-150-54
LCSC Part #
C21168477
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL ELG-150-54

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Introduction

AI Translation

ELG - 150 series is a 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 150 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 150 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Features

AI Translation
  • Constant Voltage + Constant Current mode output
  • Metal housing design with functional Ground
  • Built - in active PFC function
  • No load / Standby power consumption <0.5W
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI; Auxiliary DC output
  • Typical lifetime >50000 hours

Applications

AI Translation
  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4547$ 28.45
Standard Packaging16/Full Box
Better price for more quantity?
$