DIODES DMG1016UDW-7
| Manufacturer | |
| Mfr. Part # | DMG1016UDW-7 |
| LCSC Part # | C211433 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 1066mA SOT-363 |
| Description | N-Channel+P-Channel Array 20V 1066mA 330mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,530
4,530
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 | $ 0.49 |
50+ | $ 0.0787 | $ 3.94 |
150+ | $ 0.0689 | $ 10.34 |
500+ | $ 0.0615 | $ 30.75 |
3,000+ | $ 0.0556 | $ 166.80 |
6,000+ | $ 0.0526 | $ 315.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$