MCC BAV199HE3-TP
| Manufacturer | |
| Mfr. Part # | BAV199HE3-TP |
| LCSC Part # | C21141608 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 85V |
| Description | 1 Independent 1.25V@150mA 85V 215mA SOT-23 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | MCC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0735 | $ 0.74 |
100+ | $ 0.0664 | $ 6.64 |
300+ | $ 0.0624 | $ 18.72 |
3,000+ | $ 0.06 | $ 180.00 |
6,000+ | $ 0.058 | $ 348.00 |
9,000+ | $ 0.0568 | $ 511.20 |
Standard Packaging 3000/Full
Reel | ||