DIODES ZHCS400TA
| Manufacturer | |
| MPN | ZHCS400TA |
| LCSC Part # | C211405 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@400mA | |
| Reverse Leakage Current (Ir) | 40uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 6.75A | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact SOD323 packaged Schottky diode offers users an excellent performance combination comprising high- current operation, extremely low- leakage and low- forward voltage ensuring suitability for applications requiring efficient operation at higher temperatures (above +85℃).
Features
AI Translation
- Low VF
- High- Current Capability (IF = 0.40A)
- Miniature Surface- Mount Package
- Low VF, Fast Switching Schottky
- Package Thermally Rated to +150℃
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- This part is qualified to JEDEC standards (as references in AEC- Q) for High Reliability.
Applications
AI Translation
- DC- DC converters
- Mobile telecoms
- PCMCIA
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.201 | $ 1.01 |
| 50+ | $ 0.1648 | $ 8.24 |
| 150+ | $ 0.1493 | $ 22.40 |
| 500+ | $ 0.13 | $ 65.00 |
| 3,000+ | $ 0.1214 | $ 364.20 |
| 6,000+ | $ 0.1162 | $ 697.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



