Mini-Circuits ZDPLX-2150-S+
| Manufacturer | |
| MPN | ZDPLX-2150-S+ |
| LCSC Part # | C21139228 |
| Packaging | - |
| Customer # | |
| Key Attributes | ZDPLX-2150-S+ Low Pass and High Pass Filter Combination |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Type | - | |
| Frequency(Center/Band) | - | |
| Insertion Loss | 1dB;1.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ZDPLX-2150-S+ is a low-pass + high-pass combination device. Low pass port is designed for DC to 10 MHz and high pass port is designed for 50 to 2150 MHz. This diplexer is used in satellite, CATV, set-top box, modem, video equipment and multiband radio systems.
Features
AI Translation
- Low insertion loss
- 50W Impedance
- Combination of low pass and high pass filters
- Connectorized package
Applications
AI Translation
- Set-top box
- Satellite
- CATV
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 151.3433 | $ 151.34 |
| 200+ | $ 60.3879 | $ 12077.58 |
| 500+ | $ 58.3695 | $ 29184.75 |
| 1,000+ | $ 57.3727 | $ 57372.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

