DIODES FMMT723TA
| Manufacturer | |
| Mfr. Part # | FMMT723TA |
| LCSC Part # | C211389 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 100V 1A 200MHz 806mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4859 | $ 2.43 |
50+ | $ 0.3913 | $ 19.57 |
150+ | $ 0.3508 | $ 52.62 |
500+ | $ 0.3002 | $ 150.10 |
3,000+ | $ 0.2308 | $ 692.40 |
6,000+ | $ 0.2173 | $ 1303.80 |
Standard Packaging 3000/Full
Reel | ||