DIODES SBR6100CTLQ-13
| Manufacturer | |
| Mfr. Part # | SBR6100CTLQ-13 |
| LCSC Part # | C211375 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 78A 100V 1 Pair Common Cathode 740mV@3A 6A TO-252(DPAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,019 
2,019
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6579 | $ 0.66 |
10+ | $ 0.5414 | $ 5.41 |
30+ | $ 0.4816 | $ 14.45 |
100+ | $ 0.4233 | $ 42.33 |
500+ | $ 0.388 | $ 194.00 |
1,000+ | $ 0.3696 | $ 369.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$