Honeywell 2455R--00820191
| Manufacturer | |
| MPN | 2455R--00820191 |
| LCSC Part # | C21126518 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thermostats provide temperature control or overheat protection by interrupting electrical connections when a specified temperature is reached. Honeywell manufactures a series of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a wide range of large and small appliances, office copiers, medical equipment, heat detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and various mounting bracket and terminal options. Each thermostat design is based on a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Features
- Temperature control or thermal protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configurations
- Integratable into cable assemblies
Applications
- Power Supply
- Electrical Appliances
- Medical Equipment
- Water Heaters
- Office Automation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.2175 | $ 17.22 |
| 200+ | $ 6.8711 | $ 1374.22 |
| 500+ | $ 6.6417 | $ 3320.85 |
| 1,000+ | $ 6.527 | $ 6527.00 |
Standard Packaging50/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thermostats provide temperature control or overheat protection by interrupting electrical connections when a specified temperature is reached. Honeywell manufactures a series of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a wide range of large and small appliances, office copiers, medical equipment, heat detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and various mounting bracket and terminal options. Each thermostat design is based on a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Features
- Temperature control or thermal protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configurations
- Integratable into cable assemblies
Applications
- Power Supply
- Electrical Appliances
- Medical Equipment
- Water Heaters
- Office Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

