VISHAY VS-VSKJ250-08PBF
| Manufacturer | |
| MPN | VS-VSKJ250-08PBF |
| LCSC Part # | C21121181 |
| Packaging | - |
| Customer # | |
| Key Attributes | 800V 1 Pair Common Anode 250A Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 250A | |
| Non-Repetitive Peak Forward Surge Current | 7.015kA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 187.687 | $ 187.69 |
| 200+ | $ 74.8887 | $ 14977.74 |
| 500+ | $ 72.3869 | $ 36193.45 |
| 1,000+ | $ 71.1494 | $ 71149.40 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 250A | |
| Non-Repetitive Peak Forward Surge Current | 7.015kA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

