CTS 73L0R51J
| Manufacturer | |
| Mfr. Part # | 73L0R51J |
| LCSC Part # | C2111524 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 510mΩ ±5% 62.5mW 0201 |
| Description | 62.5mW 510mΩ ±300ppm/℃ ±5% 0201 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0211 | $ 0.02 |
200+ | $ 0.0082 | $ 1.64 |
500+ | $ 0.0079 | $ 3.95 |
1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging 15000/Full
Reel | ||