TDK B72540T6500K062
| Manufacturer | |
| MPN | B72540T6500K062 |
| LCSC Part # | C211006 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | VARISTOR 4500A 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Clamping Voltage | 135V | |
| Rated Wattage | 20mW | |
| Energy | 15J | |
| Capacitance | 3nF@1MHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The surge protection series comprises a range of multilayer varistors for protection against severe transient overvoltage and high surge currents, such as 8/20 μs pulses with peak currents up to 6000 A and 10/700 µs pulses up to 45 A.
Features
AI Translation
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Reliable ESD protection up to 30 kV acc. to IEC 61000-4-2, level 4
- High surge voltage capability up to 2 kV for 10/700 μs acc. to IEC 61000-4-5 (types with VRMS,max ≤ 60 V)
- UL approval to UL 1449 (file number E481997)
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
- PSpice simulation model available
Applications
AI Translation
- Single Chip Internal circuit
- Industrial applications
- Building safety and security applications
- Power supplies
- Control and measurement equipment
- Hard disk drives
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8008 | $ 0.80 |
| 10+ | $ 0.6494 | $ 6.49 |
| 30+ | $ 0.5729 | $ 17.19 |
| 100+ | $ 0.4981 | $ 49.81 |
| 600+ | $ 0.4541 | $ 272.46 |
| 1,200+ | $ 0.4313 | $ 517.56 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Clamping Voltage | 135V | |
| Rated Wattage | 20mW | |
| Energy | 15J | |
| Capacitance | 3nF@1MHz | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The surge protection series comprises a range of multilayer varistors for protection against severe transient overvoltage and high surge currents, such as 8/20 μs pulses with peak currents up to 6000 A and 10/700 µs pulses up to 45 A.
Features
AI Translation
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Reliable ESD protection up to 30 kV acc. to IEC 61000-4-2, level 4
- High surge voltage capability up to 2 kV for 10/700 μs acc. to IEC 61000-4-5 (types with VRMS,max ≤ 60 V)
- UL approval to UL 1449 (file number E481997)
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
- PSpice simulation model available
Applications
AI Translation
- Single Chip Internal circuit
- Industrial applications
- Building safety and security applications
- Power supplies
- Control and measurement equipment
- Hard disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



