TDK B72510E2170K062
| Manufacturer | |
| MPN | B72510E2170K062 |
| LCSC Part # | C210889 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22V 17V 29V 0805 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100pF@1kHz | |
| Energy | 100mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 29V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 100mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 29V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD/EMI filter arrays provide an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and FlexRay.
Features
AI Translation
- Single chip:
- Reliable ESD protection up to 30 kV acc. to IEC 61000-4-2, level 4 (8 kV contact, 15 kV air)
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- No temperature derating up to +150 °C
- RoHS-compatible, lead-free
- Nickel barrier suitable for lead-free soldering
- Qualification based on AEC-Q200
- PSpice simulation models available
- ESD / EMI filter array:
- ESD protection acc. to IEC 61000-4-2, level 4
- Capacitance deviation between array elements C1 and C2: < 3%
- Max. relative capacitance change: < 0.1% / K
- Low leakage current
- Load-dump / jump-start resistant
- Stable protection level
- Bidirectional protection
- No temperature derating up to +125 °C
- RoHS-compatible, lead-free
- Qualification based on AEC-Q200
- 2-fold array
Applications
AI Translation
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
- Model of EMI filtering with matched capacitances C1 and C2
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1584 | $ 0.79 |
| 50+ | $ 0.126 | $ 6.30 |
| 150+ | $ 0.1122 | $ 16.83 |
| 500+ | $ 0.0949 | $ 47.45 |
| 3,000+ | $ 0.0872 | $ 261.60 |
| 6,000+ | $ 0.0826 | $ 495.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100pF@1kHz | |
| Energy | 100mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 29V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 100mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 29V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD/EMI filter arrays provide an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and FlexRay.
Features
AI Translation
- Single chip:
- Reliable ESD protection up to 30 kV acc. to IEC 61000-4-2, level 4 (8 kV contact, 15 kV air)
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- No temperature derating up to +150 °C
- RoHS-compatible, lead-free
- Nickel barrier suitable for lead-free soldering
- Qualification based on AEC-Q200
- PSpice simulation models available
- ESD / EMI filter array:
- ESD protection acc. to IEC 61000-4-2, level 4
- Capacitance deviation between array elements C1 and C2: < 3%
- Max. relative capacitance change: < 0.1% / K
- Low leakage current
- Load-dump / jump-start resistant
- Stable protection level
- Bidirectional protection
- No temperature derating up to +125 °C
- RoHS-compatible, lead-free
- Qualification based on AEC-Q200
- 2-fold array
Applications
AI Translation
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
- Model of EMI filtering with matched capacitances C1 and C2
C210889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



