LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-MSMF250/16X-2 product image
  • MF-MSMF250/16X-2 thumbnail 1
  • MF-MSMF250/16X-2 thumbnail 2
  • MF-MSMF250/16X-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS MF-MSMF250/16X-2RoHS

Manufacturer
MPN
MF-MSMF250/16X-2
LCSC Part #
C210838
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 2.5A 1812
Datasheetpdf iconBOURNS MF-MSMF250/16X-2
In-Stock: 4,215
4,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1345$ 0.67
50+$ 0.1073$ 5.37
150+$ 0.0936$ 14.04
1,500+$ 0.0834$ 125.10
3,000+$ 0.0752$ 225.60
4,500+$ 0.0711$ 319.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2.5A
Pitch-
Current - Max100A
Power Dissipation1.2W
Trip Current5A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
  • 100% electrically compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • RoHS compliant* and halogen free**
  • Surface mount packaging for automated assembly
  • Agency recognition
  • Standard 4532 mm (1812 mils) footprint
  • Patents pending

Applications

AI Translation
  • Overcurrent and overtemperature protection of automotive electronics
  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • Point-of-sale (POS) equipment
  • PCMCIA cards
  • USB port protection - USB 2.0, 3.0 & OTG
  • HDMI 1.4 Source protection