TDK B72500D0050A060
| Manufacturer | |
| MPN | B72500D0050A060 |
| LCSC Part # | C210787 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 6.4V 30A 0603 |
| Description | 6.4V 30A Varistor Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
14,610
14,610
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0472 | $ 0.47 |
100+ | $ 0.038 | $ 3.80 |
300+ | $ 0.0334 | $ 10.02 |
1,000+ | $ 0.03 | $ 30.00 |
4,000+ | $ 0.0272 | $ 108.80 |
8,000+ | $ 0.0259 | $ 207.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$