Di-Soric Gmbh & Co KG 200244
| Manufacturer | |
| MPN | 200244 |
| LCSC Part # | C21070669 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated variable device
- Short-circuit protection
- Startup pulse suppression
- With LED indicator
- Key width 13mm
- Operating voltage 10...30V DC
- Self-current consumption <10mA
- Insulation withstand voltage per IEC 60947-5-2 (7.2.3.1)
- Non-flush mounting
- Thread M8 x 1
- Housing length 66mm
- Housing material: chrome-plated brass
- Protection class III, SELV operation
- Inductive
- Digital
- Threaded
- Extremely long switching distance
- INE Extended series
- PNP output, 200mA normally open
- Voltage drop 2V (200mA)
- Switching distance 6mm
- Standard target 18×18×1mm
- Switching hysteresis 3...15%
- Switching frequency 500Hz
- Operating temperature -25...+70°C
- Protection rating IP 67
- Connection: M12 4-pin A-coded connector
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 95.0764 | $ 95.08 |
| 200+ | $ 37.9362 | $ 7587.24 |
| 500+ | $ 36.6698 | $ 18334.90 |
| 1,000+ | $ 36.0427 | $ 36042.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated variable device
- Short-circuit protection
- Startup pulse suppression
- With LED indicator
- Key width 13mm
- Operating voltage 10...30V DC
- Self-current consumption <10mA
- Insulation withstand voltage per IEC 60947-5-2 (7.2.3.1)
- Non-flush mounting
- Thread M8 x 1
- Housing length 66mm
- Housing material: chrome-plated brass
- Protection class III, SELV operation
- Inductive
- Digital
- Threaded
- Extremely long switching distance
- INE Extended series
- PNP output, 200mA normally open
- Voltage drop 2V (200mA)
- Switching distance 6mm
- Standard target 18×18×1mm
- Switching hysteresis 3...15%
- Switching frequency 500Hz
- Operating temperature -25...+70°C
- Protection rating IP 67
- Connection: M12 4-pin A-coded connector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

