TDK B72214S2681K101
| Manufacturer | |
| MPN | B72214S2681K101 |
| LCSC Part # | C210698 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 1.1kV 5kA P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Energy | 220J | |
| Capacitance | 180pF@1kHz | |
| Maximum DC Volts | 895V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3044 | $ 1.52 |
| 50+ | $ 0.24 | $ 12.00 |
| 250+ | $ 0.2047 | $ 51.18 |
| 500+ | $ 0.1702 | $ 85.10 |
| 2,500+ | $ 0.1549 | $ 387.25 |
| 5,000+ | $ 0.1457 | $ 728.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



