VISHAY VS-UFB250FA60
| Manufacturer | |
| MPN | VS-UFB250FA60 |
| LCSC Part # | C21051474 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 600V 250A 1.19V@100A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.3kA | |
| Current - Rectified | 250A | |
| Voltage - Forward(Vf@If) | 1.19V@100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.0597 | $ 17.06 |
| 200+ | $ 6.8073 | $ 1361.46 |
| 500+ | $ 6.5794 | $ 3289.70 |
| 1,000+ | $ 6.4669 | $ 6466.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.3kA | |
| Current - Rectified | 250A | |
| Voltage - Forward(Vf@If) | 1.19V@100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

