Littelfuse/IXYS MEK300-06DA
| Manufacturer | |
| MPN | MEK300-06DA |
| LCSC Part # | C21047475 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 600V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Screw Terminals | |
| Reverse Leakage Current (Ir) | 12mA@600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 304A | |
| Voltage - Forward(Vf@If) | 1.05V@150A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fast Recovery Epitaxial Diode (FRED) modules, including models MEA 300-06 DA, MEK 300-06 DA, and MEE 300-06 DA. Repetitive peak reverse voltage VRRM = 600V, average forward current IFAVM = 304A, reverse recovery time trr = 250ns. The IFAVM rating includes reverse blocking losses at TVJM, VR = 0.6VRRM, duty cycle d = 0.5. Data complies with IEC 60747 standard; IXYS reserves the right to modify limits, test conditions, and dimensions.
Features
- International standard package with DCB ceramic substrate
- Planar passivated die
- Short recovery time
- Low switching loss
- Soft recovery characteristics
- Isolation voltage 3600V~
- UL registration number E 72873
Applications
- Anti-parallel diode for high-frequency switching devices
- Freewheeling diode in converter and motor control circuits
- Induction heating and melting
- Uninterruptible power supply (UPS)
- Ultrasonic cleaners and welding machines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.3922 | $ 81.39 |
| 30+ | $ 78.2907 | $ 2348.72 |
Standard Packaging6/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Screw Terminals | |
| Reverse Leakage Current (Ir) | 12mA@600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 304A | |
| Voltage - Forward(Vf@If) | 1.05V@150A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fast Recovery Epitaxial Diode (FRED) modules, including models MEA 300-06 DA, MEK 300-06 DA, and MEE 300-06 DA. Repetitive peak reverse voltage VRRM = 600V, average forward current IFAVM = 304A, reverse recovery time trr = 250ns. The IFAVM rating includes reverse blocking losses at TVJM, VR = 0.6VRRM, duty cycle d = 0.5. Data complies with IEC 60747 standard; IXYS reserves the right to modify limits, test conditions, and dimensions.
Features
- International standard package with DCB ceramic substrate
- Planar passivated die
- Short recovery time
- Low switching loss
- Soft recovery characteristics
- Isolation voltage 3600V~
- UL registration number E 72873
Applications
- Anti-parallel diode for high-frequency switching devices
- Freewheeling diode in converter and motor control circuits
- Induction heating and melting
- Uninterruptible power supply (UPS)
- Ultrasonic cleaners and welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

