TDK B72207S0461K101
| Manufacturer | |
| Mfr. Part # | B72207S0461K101 |
| LCSC Part # | C210456 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 750V 1.2kA P=5mm |
| Description | 1.24kV 615V 460V 750V Through Hole,P=5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1001 $ 0.0971 | $ 0.49 |
50+ | $ 0.0801 $ 0.0777 | $ 3.89 |
150+ | $ 0.0701 $ 0.0680 | $ 10.20 |
1,000+ | $ 0.0626 $ 0.0608 | $ 60.80 |
2,000+ | $ 0.0566 $ 0.0549 | $ 109.80 |
5,000+ | $ 0.0536 $ 0.0520 | $ 260.00 |
Standard Packaging 1000/Full
Box | ||